text.skipToContent text.skipToNavigation

Manufacturer Part #

3118-2-00-01-00-00-08-0

Male PCB Pins 0.025" Diameter Single End Through Hole Tin-Lead

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 8
Gender: Pin
Termination: Swage Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$370.00
USD
Quantity
Web Price
500
$0.39
1,000
$0.37
2,000
$0.355
2,500+
$0.335
Product Variant Information section