text.skipToContent text.skipToNavigation

Manufacturer Part #

3137-1-00-01-00-00-08-0

Contact PIN Solder ST Thru-Hole Bulk

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
Gender: Male
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$195.00
USD
Quantity
Web Price
500
$0.39
1,000
$0.37
2,000
$0.355
2,500+
$0.335
Product Variant Information section