text.skipToContent text.skipToNavigation

Manufacturer Part #

3138-3-00-01-00-00-08-0

3138 Brass Alloy Tin/Lead over Nickel Plated Swage Terminal Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Plug
No of Positions: 1
Gender: Pin
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Web Price
1,000
$0.415
2,000
$0.395
3,000
$0.375
4,000+
$0.355
Product Variant Information section