text.skipToContent text.skipToNavigation

Manufacturer Part #

3157-0-00-15-00-00-03-0

3157 - Solderless Press Fit Printed Circuit Board Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Mill-Max 3157-0-00-15-00-00-03-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Termination: Press-fit
Features & Applications

The 3157-0-00-15-00-00-03-0 is a 3157 Series Pressfit 0.026 Solderless Pressfit Printed Circuit Pin.

Specifications:

  • Brass Alloy (UNS C36000) per ASTM B 16
  • Properties of BRASS ALLOY:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 3157 Series of Pins

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295
Product Variant Information section