text.skipToContent text.skipToNavigation

Manufacturer Part #

3907-0-58-80-30-27-10-0

Horizontal SMT Receptacle Accepts .015" (0.38mm) - .025" (0.64mm)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Mill-Max 3907-0-58-80-30-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
Gender: Male Receptacle
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205
Product Variant Information section