text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794633-0

10 Position Dual Row 3 mm Pitch SMT Straight Pin Header Plug Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 10
Gender: Male
Termination: Solder
Pricing Section
Stock:
0
Minimum Order:
525
Multiple Of:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$777.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
175
$1.84
350
$1.51
525
$1.48
700+
$1.47
Product Variant Information section