

Manufacturer Part #
5137-0-00-15-00-00-38-0
Ø 0.46 mm Straight Non-Insulated Through Hole Solder PC Pin Terminal Connector
Product Specification Section
Mill-Max 5137-0-00-15-00-00-38-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 5137-0-00-15-00-00-38-0 - Technical Attributes
Attributes Table
Type: | Pin Headers |
Style/Orientation: | Straight |
Gender: | Male |
Termination: | Solder |
Length: | 8.13mm |
Contact Material: | Brass Alloy |
Contact Plating: | Gold |
Mounting Hole Diameter: | 0.56mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,564
USA:
2,564
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
500+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole