text.skipToContent text.skipToNavigation

Manufacturer Part #

5280-0-43-80-16-27-40-0

5280 - Organic Fibre Plug Solder Barrier Straight Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,330.00
USD
Quantity
Web Price
500
$1.64
1,000
$1.33
1,500+
$1.31
Product Variant Information section