text.skipToContent text.skipToNavigation

Manufacturer Part #

5522-0-15-01-11-14-10-0

0.015" (0.38 mm) - 0.022" (0.56 mm) Diameter leads Receptacle w/ No Tail

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Mill-Max 5522-0-15-01-11-14-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 4
Gender: Female
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,821
USA:
2,821
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
321
Multiple Of:
500
Total
$24.52
USD
Quantity
Web Price
500+
$0.0764
Product Variant Information section