text.skipToContent text.skipToNavigation

Manufacturer Part #

5602-0-01-34-00-00-03-0

Contact PIN Press Fit ST Bulk

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
No of Positions: 34
Gender: Male
Termination: Press-fit
Mounting Hole Diameter: 1.016mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
66
USA:
66
132
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
66
Multiple Of:
500
Total
$65.34
USD
Quantity
Web Price
500
$0.99
1,000
$0.805
1,500
$0.795
2,000+
$0.79
Product Variant Information section