text.skipToContent text.skipToNavigation

Manufacturer Part #

603-6

3 mm Length 0.093 Thick XP Phenolic Turret Terminal Board

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Gender: Pin
Termination: Swage Mount
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
5-10 Days
Total
$5.08
USD
Quantity
Web Price
1
$5.08
10
$4.50
25
$4.29
75
$4.05
150+
$3.90
Product Variant Information section