text.skipToContent text.skipToNavigation

Manufacturer Part #

7065-0-15-01-20-27-10-0

7065 - Solder Mount No Tail accepts Ø.015-.025 inch Leads Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1145
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Solder
Pricing Section
Stock:
329
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1+
$0.0314
Product Variant Information section