text.skipToContent text.skipToNavigation

Manufacturer Part #

7065-0-15-01-32-27-10-0

32 Contacts 0.181 inch Length Solder Mount Receptacle Mounting Hole Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 32
Gender: Female
Termination: Solder
Contact Material: Beryllium Copper Alloy
Mounting Method: Through Hole
Pricing Section
Global Stock:
512
USA:
512
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
512
Multiple Of:
1000
Total
$808.96
USD
Quantity
Web Price
1,000+
$1.58
Product Variant Information section