text.skipToContent text.skipToNavigation

Manufacturer Part #

8016-0-15-01-07-14-10-0

8016 Series .065" - .082" PIN Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Male Receptacle
Termination: Press-fit
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Web Price
1,000
$1.12
2,000
$0.93
3,000+
$0.92
Product Variant Information section