text.skipToContent text.skipToNavigation

Manufacturer Part #

803-43-046-10-001000

46 Position 2.54mm Pitch Dual Row Push-Pull Through Hole Female Socket Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 46
Gender: Female
Termination: Solder
Contact Current-Max: 4.5A
Contact Material: Beryllium Copper Alloy
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
50
Total
$17.38
USD
Quantity
Web Price
1
$17.38
100
$14.15
150+
$13.90
Product Variant Information section