text.skipToContent text.skipToNavigation

Manufacturer Part #

851-43-008-20-001000

8 Position 1 Row 1.27 mm Pitch Right Angle Through Hole Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Gender: Male Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$731.50
USD
Quantity
Web Price
50
$14.63
100
$12.05
150
$11.84
200+
$11.70
Product Variant Information section