text.skipToContent text.skipToNavigation

Manufacturer Part #

8638PPS2005LF

8638 Series Red 20 A 12 AWG Solder Connection Male Power Contact

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight Header/Plug
No of Positions: 1
Gender: Male
Termination: Solder
Contact Current-Max: 20A
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,420.00
USD
Quantity
Web Price
500
$1.75
1,000
$1.42
1,500+
$1.40
Product Variant Information section