text.skipToContent text.skipToNavigation

Manufacturer Part #

8837-0-15-01-14-01-10-0

14 Size Solder ST Thru-Hole Bulk Contact Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
Gender: Female
Termination: Solder
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Pin Hole Diameter: 2.73mm
Mounting Hole Diameter: 4.04mm
Accepts Pin Diameter: 2.08mm
Socket Depth: 6.35mm
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
250
Multiple Of:
500
Total
$287.50
USD
Quantity
Web Price
500
$1.15
1,000
$0.94
1,500
$0.93
2,000+
$0.92
Product Variant Information section