text.skipToContent text.skipToNavigation

Manufacturer Part #

8838-0-15-01-34-01-10-0

34 Size Solder ST Thru-Hole Bulk Contact Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
Gender: Female
Termination: Solder
Contact Current-Max: 8A
Length: 3.048mm
Contact Material: Beryllium Copper Alloy
Pin Hole Diameter: 1.63mm
Mounting Hole Diameter: 2.18mm
Accepts Pin Diameter: 1.17mm
Socket Depth: 6.35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
230
Multiple Of:
500
Total
$165.60
USD
Quantity
Web Price
500
$0.72
1,000
$0.59
1,500
$0.585
2,000
$0.58
2,500+
$0.575
Product Variant Information section