text.skipToContent text.skipToNavigation

Manufacturer Part #

8874-0-15-01-11-27-10-0

8874 - Surface Mount Bottom Entry Female Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
Gender: Female Receptacle
Termination: Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$600.00
USD
Quantity
Web Price
500
$0.73
1,000
$0.60
1,500
$0.595
2,000
$0.59
2,500+
$0.585
Product Variant Information section