text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW214A-0202

Conn Header Lo-pro 2MM 14POS R/a

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
ASSMANN WSW Components AWHW214A-0202 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1.5A
Contact Plating: Gold Flash
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.33
USD
Quantity
Web Price
27
$0.79
108
$0.755
405
$0.72
810
$0.70
2,025+
$0.66
Product Variant Information section