text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS116SA30G750LF

BSTS-1 Series 16 Position Single Row 2.54 mm Pitch Non-shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Major League Electronics BSTS116SA30G750LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
983
USA:
983
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Web Price
1
$0.865
40
$0.835
150
$0.795
400
$0.765
1,500+
$0.705
Product Variant Information section