text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12-50DS-0.5V(86)

DF12 Series 50 Position 0.5 mm Pitch Surface Mount Board to Board Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 50
Termination: Surface Mount
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$835.00
USD
Quantity
Web Price
1,000
$0.835
2,000+
$0.825