text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-2022SC

DF1B Series 20 - 22 AWG Tin Plated Female Crimp Contact

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Cable
Style/Orientation: Receptacle
Gender: Female
Termination: IDC
Mounting Method: Press Fit
Pricing Section
Stock:
400
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.25
USD
Quantity
Web Price
100
$0.0525
2,000
$0.0422
5,000
$0.0412
12,500
$0.0401
30,000+
$0.0391
Product Variant Information section