text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-2428SC

DF1B Series 24 - 28 AWG Tin Plated Female Crimp Contact

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Cable
Style/Orientation: Receptacle
Gender: Female
Termination: IDC
Mounting Method: Press Fit
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.93
USD
Quantity
Web Price
100
$0.0393
2,000
$0.0325
5,000
$0.0318
12,500
$0.0311
30,000+
$0.0304
Product Variant Information section