text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-2428SCA

Female Crimp Contact 24-28 AWG GOLD

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Cable
Style/Orientation: Receptacle
Gender: Female
Termination: IDC
Mounting Method: Press Fit
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$72.80
USD
Quantity
Web Price
100
$0.104
1,000
$0.0747
2,500
$0.0715
7,500
$0.0679
15,000+
$0.0657
Product Variant Information section