text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-6S-2DSA(55)

06 Position 2 mm Pitch Contact Finish Gold Through Hole Female Socket

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 6
Gender: Female
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
34
Multiple Of:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$39.10
USD
Quantity
Web Price
34
$1.15
136
$0.81
510
$0.735
1,020
$0.70
2,550+
$0.655
Product Variant Information section