Manufacturer Part #
DF40HC(3.0)-90DS-0.4V(51)
Board to Board Mezzanine Connectors 90P 2R 3MM RECPT SMT VERT 0.4MM PITCH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF40HC(3.0)-90DS-0.4V(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF40HC(3.0)-90DS-0.4V(51) - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 90 |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount