text.skipToContent text.skipToNavigation

Manufacturer Part #

PSSHSM-514-D-06-FT-AP-P-LF

Surface mount PCB Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Major League Electronics PSSHSM-514-D-06-FT-AP-P-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 28
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
980
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
77
Total
$1.07
USD
Quantity
Web Price
1
$1.07
231
$1.03
385
$1.01
1,155
$0.965
1,925+
$0.93
Product Variant Information section