text.skipToContent text.skipToNavigation

Manufacturer Part #

PTSHS-514-D-120-08-CL-FT1000LF

PCB connector Through Hole Pluggable Elevated Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Major League Electronics PTSHS-514-D-120-08-CL-FT1000LF - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
40
Total
$7.92
USD
Quantity
Web Price
40
$1.98
120
$1.92
200
$1.90
600
$1.85
1,000+
$1.80
Product Variant Information section