text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D36-SM-BK

Connector Header Surface Mount 72 position 0.050" (1.27mm)

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Box Header
Style/Orientation: Straight
No of Positions: 72
Gender: Male
Termination: Solder
Contact Current-Max: 1A
Contact Material: Brass
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Stock:
4
Minimum Order:
4
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.92
USD
Quantity
Web Price
12+
$3.48
Product Variant Information section