text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-108-D-280-11-G-V-TB-AP

PCB Connect Terminal Strip Header - Custom -Surface Mount - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Major League Electronics TSHSCM-108-D-280-11-G-V-TB-AP - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
30
$1.12
125
$1.06
300
$1.03
1,250+
$0.94
Product Variant Information section