text.skipToContent text.skipToNavigation

Manufacturer Part #

261-402

Comb-style jumper bar; insulated; 2-way; reduces conductor size to 1.5 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Current Rating: 16A
Gender: Male
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.36
USD
Quantity
Web Price
1
$0.36
150
$0.315
500
$0.305
1,500
$0.30
5,000+
$0.29