text.skipToContent text.skipToNavigation

Manufacturer Part #

264-402

Gray Comb Type Jumper Bar Insulated 2-Pole Reduce Wire to 1.5 mm² / AWG 16 Max

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Current Rating: 16A
Termination Style: PC Pin
Wire Gauge: AWG 16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Web Price
1
$0.51
100
$0.45
300
$0.435
1,000
$0.42
3,000+
$0.41
Product Variant Information section