text.skipToContent text.skipToNavigation

Manufacturer Part #

5102TR

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper

Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 6.85 mm
Current Rating: 20A
Mounting Method: PCB Mount
Pricing Section
Stock:
35,925
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,510
Factory Lead Time:
5-10 Days
Total
$0.35
USD
Quantity
Web Price
1
$0.345
25
$0.255
50
$0.235
100
$0.22
250+
$0.205