text.skipToContent text.skipToNavigation

Manufacturer Part #

5106

0805 Thick Copper Silver Plated Surface Mount Jumper

Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
Pitch: 4 mm
Contact Material: Copper
Contact Plating: Silver
Mounting Method: PCB Mount
Pricing Section
Stock:
15,368
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
91,599
Factory Lead Time:
5-10 Days
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.31
500+
$0.295