text.skipToContent text.skipToNavigation

Manufacturer Part #

827914-1

2 Position Green Open Top 2.54mm Gold Plted Shunt Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Berylium Copper
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Pricing Section
Stock:
19,600
Minimum Order:
1,400
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Total
$224.00
USD
Quantity
Web Price
1,400+
$0.16
Product Variant Information section