text.skipToContent text.skipToNavigation

Manufacturer Part #

AKSPT-G-BLK

2 Position 2.54 mm Gold 6 mm Black Jumper

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.80
USD
Quantity
Web Price
2,000+
$0.0269
Product Variant Information section