text.skipToContent text.skipToNavigation

Manufacturer Part #

SH-2-F-01-LF

SH-2 Series 3 A Surface Mount Shunt Jumper

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,163
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
8 Weeks
Total
$69.43
USD
Quantity
Web Price
1,163+
$0.0597
Product Variant Information section