text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC-1.0

Tin Plated 0.5 to 1.0 mm 20 -18 AWG 0.25 mm Brass Thick Splice

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SPC-1.0 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 1
Pitch: 1 mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$261.00
USD
Quantity
Web Price
30,000
$0.0087
60,000
$0.0085
90,000
$0.0084
120,000
$0.0083
150,000+
$0.008
Product Variant Information section