text.skipToContent text.skipToNavigation

Manufacturer Part #

009159002001916

9159 Series 2 Way 2 mm Pitch End to End Board to Board 1 Piece Card Connector

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging In-line
Termination: Push Pull
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Type: Board to Board (Card Edge)
Pricing Section
Stock
0
Minimum Order:
2,250
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
55,500
Factory Lead Time:
5-10 Days
Total
$922.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.745
125
$0.61
400
$0.50
1,250
$0.41
4,000+
$0.335
Product Variant Information section