text.skipToContent text.skipToNavigation

Manufacturer Part #

009276003021106

9276 Series 3 Position 2.5 mm Wire to Board Header Poke In Discrete Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 6A
Contact Material: Beryllium Copper / Phosphor Bronze
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Features & Applications
The 00-9276-003-021-106 is a part of 9276 Series 3 Position 18-24 AWG Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5 mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.

Features:

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-24 AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black color

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete 9276 Series Poke In Discrete Connector

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Web Price
1
$0.755
50
$0.565
100
$0.535
250
$0.50
500+
$0.475