text.skipToContent text.skipToNavigation

Manufacturer Part #

0291-0-15-15-16-27-10-0

Press Fit 0.067 Leads Range 0.022-0.034 No Tail Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Receptacle
Termination: Press-fit
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
Quantity
Web Price
500
$0.42
1,000
$0.40
2,000
$0.38
2,500+
$0.36
Product Variant Information section