text.skipToContent text.skipToNavigation

Manufacturer Part #

0357-0-15-01-49-27-10-0

0357 Series Pin Receptacle With No Tail

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1737
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 49
Style/Orientation: Receptacle
Termination: Press-fit
Contact Material: Beryllium Copper
Contact Plating: Gold
Type: Pin & Socket I/O
Mounting Method: Press Fit
Pricing Section
Stock:
767
Minimum Order:
267
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.12
USD
Quantity
Web Price
500+
$0.154
Product Variant Information section