text.skipToContent text.skipToNavigation

Manufacturer Part #

09452812560

PCB Connector Angled 1.5 A LCP Black 8 Contacts Shielded Right Angle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,088.00
USD
Quantity
Web Price
400
$2.72
800+
$2.59
Product Variant Information section