text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1376385-2

6 Position Single Row 5 mm Pitch Pressfit Wire-Board Header Receptacle Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Header
Pricing Section
Stock
0
Minimum Order:
2,800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,848.00
USD
Quantity
Web Price
1+
$0.66
Product Variant Information section