text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199119-5

67 Position Dual Row 0.5 mm M.2. Surface Mount Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 67
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Voltage Rating: 50V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock
19
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.19
USD
Quantity
Web Price
1
$1.19
100
$0.94
250
$0.895
500
$0.865
750+
$0.845
Product Variant Information section