text.skipToContent text.skipToNavigation

Manufacturer Part #

1001-0-15-15-30-27-04-0

Press Fit 0.057 Leads Range 0.015-0.025 Standard Tail Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Receptacle
Termination: Press-fit
Type: Wire to Board
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$365.00
USD
Quantity
Web Price
500
$0.385
1,000
$0.365
2,000
$0.345
2,500+
$0.33
Product Variant Information section