text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 192

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 192
Multiple Of: 192
Quantity Web Price
192 $0.205
768 $0.187
1,920 $0.184
4,800 $0.182
7,680+ $0.18
Total:

$39.36

USD
Attributes
Attributes Table
No of Positions 10
Pitch 2.54 mm
Style/Orientation Vertical Socket
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 1A
Contact Material Copper Alloy
Contact Plating Gold
Material Polybutylene Terephthalate
No of Rows 2
Type Receptacle
Color Black
Insulation Resistance 3000MΩ