text.skipToContent text.skipToNavigation

Manufacturer Part #

10103592-0001LF

Single Port 5 Contacts Shielded Horizontal Reverse Mount Type B Micro USB

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -30°C to +80°C
Voltage Rating: 100V
Current Rating: 1.8A
Material: LCP
Gender: Female
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Web Price
1,500
$0.415
3,000
$0.395
4,500
$0.375
6,000+
$0.355